22k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-1-223LF

DigiKey Part Number
4816P-1-223LFTR-ND - Tape & Reel (TR)
4816P-1-223LFCT-ND - Cut Tape (CT)
4816P-1-223LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-1-223LF
Description
RES ARRAY 8 RES 22K OHM 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-1-223LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.176
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.74000kr.13.74
10kr.9.09500kr.90.95
25kr.7.83800kr.195.95
50kr.7.05240kr.352.62
100kr.6.38490kr.638.49
250kr.5.65304kr.1,413.26
500kr.5.19522kr.2,597.61
1.000kr.4.80615kr.4,806.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.47563kr.8,951.26
4.000kr.4.19494kr.16,779.76
6.000kr.4.05078kr.24,304.68
10.000kr.3.88776kr.38,877.60
14.000kr.3.80550kr.53,277.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.74000
Unit Price with VAT:kr.17.17500