


4816P-1-223LF | |
|---|---|
DigiKey Part Number | 4816P-1-223LFTR-ND - Tape & Reel (TR) 4816P-1-223LFCT-ND - Cut Tape (CT) 4816P-1-223LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-223LF |
Description | RES ARRAY 8 RES 22K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-223LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.74000 | kr.13.74 |
| 10 | kr.9.09500 | kr.90.95 |
| 25 | kr.7.83800 | kr.195.95 |
| 50 | kr.7.05240 | kr.352.62 |
| 100 | kr.6.38490 | kr.638.49 |
| 250 | kr.5.65304 | kr.1,413.26 |
| 500 | kr.5.19522 | kr.2,597.61 |
| 1.000 | kr.4.80615 | kr.4,806.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.47563 | kr.8,951.26 |
| 4.000 | kr.4.19494 | kr.16,779.76 |
| 6.000 | kr.4.05078 | kr.24,304.68 |
| 10.000 | kr.3.88776 | kr.38,877.60 |
| 14.000 | kr.3.80550 | kr.53,277.00 |
| Unit Price without VAT: | kr.13.74000 |
|---|---|
| Unit Price with VAT: | kr.17.17500 |


