1M Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1M Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-1-105LF

DigiKey Part Number
4816P-1-105LFTR-ND - Tape & Reel (TR)
4816P-1-105LFCT-ND - Cut Tape (CT)
4816P-1-105LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-1-105LF
Description
RES ARRAY 8 RES 1M OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1M Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-1-105LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
1M
Supplier Device Package
16-SOM
Tolerance
±2%
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Number of Resistors
8
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
16
Base Product Number
Power Per Element
160mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4816P-T01-105LFBourns Inc.5924816P-T01-105LF-NDkr.14.39000Similar
767163105GPCTS Resistor Products950767-163-R1MEGP-NDkr.23.46000Upgrade
In-Stock: 641
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.88000kr.13.88
10kr.9.22500kr.92.25
25kr.7.95560kr.198.89
50kr.7.15920kr.357.96
100kr.6.48390kr.648.39
250kr.5.74304kr.1,435.76
500kr.5.27970kr.2,639.85
1.000kr.4.88586kr.4,885.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.55139kr.9,102.78
4.000kr.4.26731kr.17,069.24
6.000kr.4.12147kr.24,728.82
10.000kr.3.95647kr.39,564.70
14.000kr.3.88325kr.54,365.50
Manufacturers Standard Package
Unit Price without VAT:kr.13.88000
Unit Price with VAT:kr.17.35000