


4816P-1-100LF | |
|---|---|
DigiKey Part Number | 4816P-1-100LFTR-ND - Tape & Reel (TR) 4816P-1-100LFCT-ND - Cut Tape (CT) 4816P-1-100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-100LF |
Description | RES ARRAY 8 RES 10 OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±1Ohm | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.9.02400 | kr.90.24 |
| 25 | kr.7.77720 | kr.194.43 |
| 50 | kr.6.99780 | kr.349.89 |
| 100 | kr.6.33540 | kr.633.54 |
| 250 | kr.5.60920 | kr.1,402.30 |
| 500 | kr.5.15494 | kr.2,577.47 |
| 1.000 | kr.4.76890 | kr.4,768.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.44093 | kr.8,881.86 |
| 4.000 | kr.4.16242 | kr.16,649.68 |
| 6.000 | kr.4.01938 | kr.24,116.28 |
| 10.000 | kr.3.85762 | kr.38,576.20 |
| 14.000 | kr.3.77600 | kr.52,864.00 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |











