Similar
Similar
Similar

4610X-AP2-101LF | |
|---|---|
DigiKey Part Number | 4610X-AP2-101LF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4610X-AP2-101LF |
Description | RES ARRAY 5 RES 100 OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-AP2-101LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Isolated | Supplier Device Package 10-SIP |
Resistance (Ohms) 100 | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-102-101LF | Bourns Inc. | 1.998 | 4310R-2-101LF-ND | kr.32.52000 | Similar |
| CSC10A03100RGEK | Vishay Dale | 0 | CSC100EE-ND | kr.6.12603 | Similar |
| MSP10A03100RGEJ | Vishay Dale | 0 | MSP100S-ND | kr.29.24758 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.44609 | kr.7,230.45 |
| Unit Price without VAT: | kr.1.44609 |
|---|---|
| Unit Price with VAT: | kr.1.80761 |




