150k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-102-154LF

DigiKey Part Number
118-4610X-102-154LF-ND
Manufacturer
Manufacturer Product Number
4610X-102-154LF
Description
RES ARRAY 5 RES 150K OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-102-154LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
300mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
10-SIP
Circuit Type
Isolated
Supplier Device Package
10-SIP
Resistance (Ohms)
150k
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
5
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.650
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.99100kr.19.91
25kr.1.69160kr.42.29
50kr.1.50140kr.75.07
100kr.1.34030kr.134.03
250kr.1.16328kr.290.82
500kr.1.05232kr.526.16
1.000kr.0.95804kr.958.04
5.000kr.0.79019kr.3,950.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750