
4610X-101-821LF | |
|---|---|
DigiKey Part Number | 4610X-1-821LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-821LF |
Description | RES ARRAY 9 RES 820 OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-821LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Bussed | Supplier Device Package 10-SIP |
Resistance (Ohms) 820 | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 9 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.99100 | kr.19.91 |
| 25 | kr.1.69160 | kr.42.29 |
| 50 | kr.1.50140 | kr.75.07 |
| 200 | kr.1.20300 | kr.240.60 |
| 400 | kr.1.08605 | kr.434.42 |
| 600 | kr.1.02602 | kr.615.61 |
| 1.000 | kr.0.95804 | kr.958.04 |
| 5.000 | kr.0.79019 | kr.3,950.95 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

