
4610X-101-152LF | |
|---|---|
DigiKey Part Number | 4610X-1-152LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-152LF |
Description | RES ARRAY 9 RES 1.5K OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-152LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Bussed | Supplier Device Package 10-SIP |
Resistance (Ohms) 1.5k | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 9 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-101-152LF | Bourns Inc. | 1.986 | 4310R-1-152LF-ND | kr.32.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.62300 | kr.16.23 |
| 25 | kr.1.37200 | kr.34.30 |
| 50 | kr.1.21720 | kr.60.86 |
| 200 | kr.0.97130 | kr.194.26 |
| 400 | kr.0.87523 | kr.350.09 |
| 600 | kr.0.82578 | kr.495.47 |
| 1.000 | kr.0.76987 | kr.769.87 |
| 5.000 | kr.0.63170 | kr.3,158.50 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |


