Similar
Similar

4610M-101-471LF | |
|---|---|
DigiKey Part Number | 4610M-101-471LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610M-101-471LF |
Description | RES ARRAY 9 RES 470 OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610M-101-471LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 470 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Number of Resistors 9 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310M-101-471LF | Bourns Inc. | 0 | 4310M-101-471LF-ND | kr.10.39567 | Similar |
| MSP10C01470RGEJ | Vishay Dale | 0 | MSP470Q-ND | kr.37.32530 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.32122 | kr.13,212.20 |
| Unit Price without VAT: | kr.1.32122 |
|---|---|
| Unit Price with VAT: | kr.1.65153 |



