Similar

4610H-102-473LF | |
|---|---|
DigiKey Part Number | 4610H-102-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610H-102-473LF |
Description | RES ARRAY 5 RES 47K OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 500mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610H-102-473LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 500mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 10-SIP |
Resistance (Ohms) 47k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Number of Resistors 5 | Height - Seated (Max) 0.350" (8.89mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310H-102-473LF | Bourns Inc. | 0 | 4310H-102-473LF-ND | kr.12.59013 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.67461 | kr.16,746.10 |
| Unit Price without VAT: | kr.1.67461 |
|---|---|
| Unit Price with VAT: | kr.2.09326 |


