Similar

| 4610H-101-332LF | |
|---|---|
| DigiKey Part Number | 4610H-101-332LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4610H-101-332LF | 
| Description | RES ARRAY 9 RES 3.3K OHM 10SIP | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 3.3k Ohm ±2% 300mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4610H-101-332LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit Type | Bussed | |
| Resistance (Ohms) | 3.3k | |
| Tolerance | ±2% | |
| Number of Resistors | 9 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | 50ppm/°C | |
| Number of Pins | 10 | |
| Power Per Element | 300mW | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Through Hole | |
| Package / Case | 10-SIP | |
| Supplier Device Package | 10-SIP | |
| Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
| Height - Seated (Max) | 0.350" (8.89mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.1.69046 | kr.16,904.60 | 
| Unit Price without VAT: | kr.1.69046 | 
|---|---|
| Unit Price with VAT: | kr.2.11308 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark