
4608X-AP2-103LF | |
|---|---|
DigiKey Part Number | 4608X-AP2-103LFCT-ND - Cut Tape (CT) 4608X-AP2-103LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4608X-AP2-103LF |
Description | RES ARRAY 4 RES 10K OHM 8SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-AP2-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.798" L x 0.098" W (20.27mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.96300 | kr.29.63 |
| 25 | kr.2.52680 | kr.63.17 |
| 50 | kr.2.25020 | kr.112.51 |
| 100 | kr.2.01540 | kr.201.54 |
| 250 | kr.1.75796 | kr.439.49 |
| 500 | kr.1.59680 | kr.798.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.45971 | kr.1,459.71 |
| 2.000 | kr.1.34327 | kr.2,686.54 |
| 3.000 | kr.1.28343 | kr.3,850.29 |
| 5.000 | kr.1.21576 | kr.6,078.80 |
| 7.000 | kr.1.17542 | kr.8,227.94 |
| 10.000 | kr.1.13601 | kr.11,360.10 |
| 12.000 | kr.1.11712 | kr.13,405.44 |
| 24.000 | kr.1.05225 | kr.25,254.00 |
| 25.000 | kr.1.04875 | kr.26,218.75 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |











