Similar
Similar

4608X-AP1-101LF | |
|---|---|
DigiKey Part Number | 4608X-AP1-101LF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4608X-AP1-101LF |
Description | RES ARRAY 7 RES 100 OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-AP1-101LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Bussed | Supplier Device Package 8-SIP |
Resistance (Ohms) 100 | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 7 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308R-101-101LF | Bourns Inc. | 1.735 | 4308R-1-101LF-ND | kr.28.15000 | Similar |
| MSP08A01100RGEJ | Vishay Dale | 0 | MSP100D-ND | kr.24.69789 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.05255 | kr.5,262.75 |
| Unit Price without VAT: | kr.1.05255 |
|---|---|
| Unit Price with VAT: | kr.1.31569 |



