22 Ohm ±1Ohm 300mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608X-102-220LF

DigiKey Part Number
4608X-2-220LF-ND
Manufacturer
Manufacturer Product Number
4608X-102-220LF
Description
RES ARRAY 4 RES 22 OHM 8SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Ohm ±1Ohm 300mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608X-102-220LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
300mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
8-SIP
Circuit Type
Isolated
Supplier Device Package
8-SIP
Resistance (Ohms)
22
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Tolerance
±1Ohm
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4308R-102-220LFBourns Inc.1.3854308R-2-220LF-NDkr.28.15000Similar
In-Stock: 2.528
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.35000kr.13.50
25kr.1.14360kr.28.59
50kr.1.01320kr.50.66
200kr.0.80580kr.161.16
400kr.0.72465kr.289.86
600kr.0.68303kr.409.82
1.000kr.0.63584kr.635.84
5.000kr.0.51939kr.2,596.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250