
4608X-102-100LF | |
|---|---|
DigiKey Part Number | 4608X-102-100LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-102-100LF |
Description | RES ARRAY 4 RES 10 OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±1Ohm 300mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-102-100LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Isolated | Supplier Device Package 8-SIP |
Resistance (Ohms) 10 | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±1Ohm | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.38800 | kr.13.88 |
| 25 | kr.1.17400 | kr.29.35 |
| 50 | kr.1.03840 | kr.51.92 |
| 200 | kr.0.82640 | kr.165.28 |
| 400 | kr.0.74353 | kr.297.41 |
| 600 | kr.0.70100 | kr.420.60 |
| 1.000 | kr.0.65270 | kr.652.70 |
| 5.000 | kr.0.53346 | kr.2,667.30 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

