Similar

| 4608M-102-151LF | |
|---|---|
| DigiKey Part Number | 4608M-102-151LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4608M-102-151LF | 
| Description | RES ARRAY 4 RES 150 OHM 8SIP | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 150 Ohm ±2% 400mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4608M-102-151LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 150 | |
| Tolerance | ±2% | |
| Number of Resistors | 4 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | 50ppm/°C | |
| Number of Pins | 8 | |
| Power Per Element | 400mW | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Through Hole | |
| Package / Case | 8-SIP | |
| Supplier Device Package | 8-SIP | |
| Size / Dimension | 0.798" L x 0.098" W (20.27mm x 2.49mm) | |
| Height - Seated (Max) | 0.250" (6.35mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.97969 | kr.9,796.90 | 
| Unit Price without VAT: | kr.0.97969 | 
|---|---|
| Unit Price with VAT: | kr.1.22461 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark