
4607X-101-392LF | |
|---|---|
DigiKey Part Number | 4607X-101-392LF-ND |
Manufacturer | |
Manufacturer Product Number | 4607X-101-392LF |
Description | RES ARRAY 6 RES 3.9K OHM 7SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9k Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4607X-101-392LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-SIP |
Circuit Type Bussed | Supplier Device Package 7-SIP |
Resistance (Ohms) 3.9k | Size / Dimension 0.698" L x 0.098" W (17.73mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 6 | Base Product Number |
Number of Pins 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52828 | kr.1,056.56 |
| Unit Price without VAT: | kr.0.52828 |
|---|---|
| Unit Price with VAT: | kr.0.66035 |

