
4606X-102-680LF | |
|---|---|
DigiKey Part Number | 118-4606X-102-680LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-102-680LF |
Description | RES ARRAY 3 RES 68 OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-102-680LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Isolated | Supplier Device Package 6-SIP |
Resistance (Ohms) 68 | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 3 | Base Product Number |
Number of Pins 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.31900 | kr.13.19 |
| 25 | kr.1.11600 | kr.27.90 |
| 50 | kr.0.98660 | kr.49.33 |
| 100 | kr.0.87750 | kr.87.75 |
| 250 | kr.0.75776 | kr.189.44 |
| 500 | kr.0.68270 | kr.341.35 |
| 1.000 | kr.0.61885 | kr.618.85 |
| 5.000 | kr.0.50517 | kr.2,525.85 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

