4606X-101-274LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.10.30344
Datasheet
270k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-101-274LF

DigiKey Part Number
4606X-101-274LF-ND
Manufacturer
Manufacturer Product Number
4606X-101-274LF
Description
RES ARRAY 5 RES 270K OHM 6SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-101-274LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
200mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-SIP
Circuit Type
Bussed
Supplier Device Package
6-SIP
Resistance (Ohms)
270k
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
5
Base Product Number
Number of Pins
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4306R-101-274LFBourns Inc.04306R-1-274LF-NDkr.10.30344Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.45623kr.912.46
Unit Price without VAT:kr.0.45623
Unit Price with VAT:kr.0.57029