
4605X-AP1-472LF | |
|---|---|
DigiKey Part Number | 118-4605X-AP1-472LFCT-ND - Cut Tape (CT) 118-4605X-AP1-472LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4605X-AP1-472LF |
Description | RES ARRAY 4 RES 4.7K OHM 5SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4605X-AP1-472LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 5-SIP |
Circuit Type Bussed | Supplier Device Package 5-SIP |
Resistance (Ohms) 4.7k | Size / Dimension 0.498" L x 0.098" W (12.65mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC05A014K70GEK | Vishay Dale | 87 | CSC4.7KC-ND | kr.1.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.23800 | kr.22.38 |
| 25 | kr.1.89960 | kr.47.49 |
| 50 | kr.1.68900 | kr.84.45 |
| 100 | kr.1.50890 | kr.150.89 |
| 250 | kr.1.31136 | kr.327.84 |
| 500 | kr.1.18774 | kr.593.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.08268 | kr.1,082.68 |
| 2.000 | kr.0.99335 | kr.1,986.70 |
| 3.000 | kr.0.94749 | kr.2,842.47 |
| 5.000 | kr.0.89558 | kr.4,477.90 |
| 7.000 | kr.0.86464 | kr.6,052.48 |
| 10.000 | kr.0.83442 | kr.8,344.20 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

