
4416P-1-100LF | |
|---|---|
DigiKey Part Number | 4416P-1-100LFTR-ND - Tape & Reel (TR) 4416P-1-100LFCT-ND - Cut Tape (CT) 4416P-1-100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4416P-1-100LF |
Description | RES ARRAY 8 RES 10 OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4416P-1-100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±1Ohm | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOL | |
Size / Dimension | 0.410" L x 0.295" W (10.41mm x 7.50mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.61000 | kr.28.61 |
| 10 | kr.19.33400 | kr.193.34 |
| 25 | kr.16.82160 | kr.420.54 |
| 50 | kr.15.25000 | kr.762.50 |
| 100 | kr.13.91300 | kr.1,391.30 |
| 250 | kr.12.44928 | kr.3,112.32 |
| 500 | kr.11.53344 | kr.5,766.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.9.28000 | kr.13,920.00 |
| Unit Price without VAT: | kr.28.61000 |
|---|---|
| Unit Price with VAT: | kr.35.76250 |

