
4310R-101-561LF | |
|---|---|
DigiKey Part Number | 118-4310R-101-561LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-561LF |
Description | RES ARRAY 9 RES 560 OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-561LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 560 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 20 | kr.19.87600 | kr.397.52 |
| 40 | kr.18.00725 | kr.720.29 |
| 60 | kr.17.04617 | kr.1,022.77 |
| 100 | kr.15.95900 | kr.1,595.90 |
| 260 | kr.14.24523 | kr.3,703.76 |
| 500 | kr.13.27558 | kr.6,637.79 |
| 1.000 | kr.12.39838 | kr.12,398.38 |
| 5.000 | kr.10.85725 | kr.54,286.25 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |



