
4310R-101-472 | |
|---|---|
DigiKey Part Number | 4310R-1-472-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-472 |
Description | RES ARRAY 9 RES 4.7K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-472 Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 4.7k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.73000 | kr.29.73 |
| 20 | kr.18.11350 | kr.362.27 |
| 40 | kr.16.39525 | kr.655.81 |
| 60 | kr.15.51183 | kr.930.71 |
| 100 | kr.14.51230 | kr.1,451.23 |
| 260 | kr.12.93654 | kr.3,363.50 |
| 500 | kr.12.04498 | kr.6,022.49 |
| 1.000 | kr.11.23847 | kr.11,238.47 |
| 5.000 | kr.9.80397 | kr.49,019.85 |
| Unit Price without VAT: | kr.29.73000 |
|---|---|
| Unit Price with VAT: | kr.37.16250 |






