Similar

4310R-101-394LF | |
|---|---|
DigiKey Part Number | 4310R-1-394LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-394LF |
Description | RES ARRAY 9 RES 390K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-394LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 390k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4610X-101-394LF | Bourns Inc. | 0 | 4610X-1-394LF-ND | kr.0.87793 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.65349 | kr.23,306.98 |
| Unit Price without VAT: | kr.11.65349 |
|---|---|
| Unit Price with VAT: | kr.14.56686 |


