Direct

4310R-101-334 | |
|---|---|
DigiKey Part Number | 4310R-1-334-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-334 |
Description | RES ARRAY 9 RES 330K OHM 10SIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-334 Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 330k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-101-334LF | Bourns Inc. | 0 | 4310R-1-334LF-ND | kr.11.65349 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.55353 | kr.21,107.06 |
| Unit Price without VAT: | kr.10.55353 |
|---|---|
| Unit Price with VAT: | kr.13.19191 |


