
4310M-102-121 | |
|---|---|
DigiKey Part Number | 4310M-102-121-ND |
Manufacturer | |
Manufacturer Product Number | 4310M-102-121 |
Description | RES ARRAY 5 RES 120 OHM 10SIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Ohm ±2% 400mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310M-102-121 Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 400mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 10-SIP |
Resistance (Ohms) 120 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 5 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.63234 | kr.21,264.68 |
| Unit Price without VAT: | kr.10.63234 |
|---|---|
| Unit Price with VAT: | kr.13.29043 |

