Image for 4310H-101-333 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4310H-101-333

DigiKey Part Number
4310H-101-333-ND
Manufacturer
Manufacturer Product Number
4310H-101-333
Description
RES ARRAY 9 RES 33K OHM 10SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33k Ohm ±2% 300mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4310H-101-333 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Bourns Inc.
Power Per Element
300mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
10-SIP
Resistance (Ohms)
33k
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
0.984" L x 0.085" W (24.99mm x 2.16mm)
Number of Resistors
9
Height - Seated (Max)
0.350" (8.89mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.000kr.12.74584kr.25,491.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.74584
Unit Price with VAT:kr.15.93230