
4309R-101-471LF | |
|---|---|
DigiKey Part Number | 118-4309R-101-471LF-ND |
Manufacturer | |
Manufacturer Product Number | 4309R-101-471LF |
Description | RES ARRAY 8 RES 470 OHM 9SIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4309R-101-471LF Models |
Category | Number of Pins 9 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 9-SIP |
Resistance (Ohms) 470 | Supplier Device Package 9-SIP |
Tolerance ±2% | Size / Dimension 0.884" L x 0.085" W (22.45mm x 2.16mm) |
Number of Resistors 8 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 22 | kr.16.85273 | kr.370.76 |
| 44 | kr.15.25932 | kr.671.41 |
| 66 | kr.14.44076 | kr.953.09 |
| 110 | kr.13.51345 | kr.1,486.48 |
| 264 | kr.12.16129 | kr.3,210.58 |
| 506 | kr.11.32229 | kr.5,729.08 |
| 1.012 | kr.10.55911 | kr.10,685.82 |
| 5.016 | kr.9.20766 | kr.46,185.62 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |


