
4308R-102-203LF | |
---|---|
DigiKey Part Number | 4308R-2-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-102-203LF |
Description | RES ARRAY 4 RES 20K OHM 8SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-102-203LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.784" L x 0.085" W (19.91mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.39000 | kr.27.39 |
10 | kr.18.47700 | kr.184.77 |
25 | kr.16.06920 | kr.401.73 |
50 | kr.14.56000 | kr.728.00 |
100 | kr.13.27810 | kr.1,327.81 |
250 | kr.11.87328 | kr.2,968.32 |
500 | kr.10.99468 | kr.5,497.34 |
1.000 | kr.10.24838 | kr.10,248.38 |
5.000 | kr.8.92095 | kr.44,604.75 |
Unit Price without VAT: | kr.27.39000 |
---|---|
Unit Price with VAT: | kr.34.23750 |