Direct
Similar

4308R-101-562 | |
|---|---|
DigiKey Part Number | 4308R-1-562-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-101-562 |
Description | RES ARRAY 7 RES 5.6K OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-101-562 Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 8-SIP |
Resistance (Ohms) 5.6k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 7 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308R-101-562LF | Bourns Inc. | 5.628 | 4308R-1-562LF-ND | kr.28.15000 | Direct |
| CSC08A015K60GPA | Vishay Dale | 0 | CSC08A015K60GPA-ND | kr.14.65945 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.63234 | kr.21,264.68 |
| Unit Price without VAT: | kr.10.63234 |
|---|---|
| Unit Price with VAT: | kr.13.29043 |



