Similar
Similar

4308M-102-472LF | |
|---|---|
DigiKey Part Number | 4308M-102-472LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308M-102-472LF |
Description | RES ARRAY 4 RES 4.7K OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 400mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308M-102-472LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 400mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 4.7k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 4 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4608M-102-472LF | Bourns Inc. | 0 | 4608M-102-472LF-ND | kr.0.13010 | Similar |
| MSP08C034K70GEJ | Vishay Dale | 0 | MSP08C034K70GEJ-ND | kr.4.14479 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.04439 | kr.24,088.78 |
| Unit Price without VAT: | kr.12.04439 |
|---|---|
| Unit Price with VAT: | kr.15.05549 |



