4306R-101-222 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.725
Unit Price: kr.29.16000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.14.34451
Datasheet
2.2k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4306R-101-222

DigiKey Part Number
4306R-1-222-ND
Manufacturer
Manufacturer Product Number
4306R-101-222
Description
RES ARRAY 5 RES 2.2K OHM 6SIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4306R-101-222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
Bourns Inc.
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
6-SIP
Resistance (Ohms)
2.2k
Supplier Device Package
6-SIP
Tolerance
±2%
Size / Dimension
0.584" L x 0.085" W (14.83mm x 2.16mm)
Number of Resistors
5
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4306R-101-222LFBourns Inc.1.7254306R-1-222LF-NDkr.29.16000Direct
CSC06A012K20GPAVishay Dale0CSC06A012K20GPA-NDkr.14.34451Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.030kr.10.30344kr.20,915.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.30344
Unit Price with VAT:kr.12.87930