47k Ohm ±2% 125mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4116R-2-473LF

DigiKey Part Number
4116R-2-473LF-ND
Manufacturer
Manufacturer Product Number
4116R-2-473LF
Description
RES ARRAY 15 RES 47K OHM 16DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47k Ohm ±2% 125mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4116R-2-473LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Bourns Inc.
Power Per Element
125mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
16-DIP (0.300", 7.62mm)
Resistance (Ohms)
47k
Supplier Device Package
16-DIP
Tolerance
±2%
Size / Dimension
0.865" L x 0.300" W (21.97mm x 7.62mm)
Number of Resistors
15
Height - Seated (Max)
0.185" (4.69mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.000kr.6.46179kr.12,923.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.46179
Unit Price with VAT:kr.8.07724