50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39SA-1NB-503

DigiKey Part Number
39SA-1NB-503-ND
Manufacturer
Manufacturer Product Number
39SA-1NB-503
Description
POT 50K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Top Adjustment
Manufacturer
Bourns Inc.
Rotation
270°
Series
Resistive Material
Conductive Plastic
Packaging
Tray
Termination Style
PC Pins
Part Status
Active
Actuator Type
Slotted
Resistance (Ohms)
50k
Actuator Length
0.500" (12.70mm)
Tolerance
±20%
Actuator Diameter
0.125" (3.18mm)
Power (Watts)
0.25W, 1/4W
Bushing Thread
1/4-28
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 0.512" Dia (13.00mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
500kr.56.66452kr.28,332.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.66452
Unit Price with VAT:kr.70.83065