
3862C-282-103AL | |
|---|---|
DigiKey Part Number | 3862C-282-103AL-ND |
Manufacturer | |
Manufacturer Product Number | 3862C-282-103AL |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 295° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 1W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.500" Dia (12.70mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.11000 | kr.157.11 |
| 10 | kr.130.40100 | kr.1,304.01 |
| 25 | kr.120.99760 | kr.3,024.94 |
| 50 | kr.114.31520 | kr.5,715.76 |
| 100 | kr.107.98410 | kr.10,798.41 |
| 250 | kr.102.31796 | kr.25,579.49 |
| Unit Price without VAT: | kr.157.11000 |
|---|---|
| Unit Price with VAT: | kr.196.38750 |














