
3610S-1-103 | |
|---|---|
DigiKey Part Number | 3610S-1-103-ND |
Manufacturer | |
Manufacturer Product Number | 3610S-1-103 |
Description | POT 10K OHM 1.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10 Turns Wirewound 1.5W Solder Hook |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Hook | |
Actuator Type | Knob | |
Actuator Length | 0.740" (18.80mm) | |
Actuator Diameter | 0.875" (22.23mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.240" Dia (31.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,253.44000 | kr.1,253.44 |
| 10 | kr.1,049.41400 | kr.10,494.14 |
| 25 | kr.977.38000 | kr.24,434.50 |
| 50 | kr.926.10300 | kr.46,305.15 |
| Unit Price without VAT: | kr.1,253.44000 |
|---|---|
| Unit Price with VAT: | kr.1,566.80000 |




