
3590S-8-102L | |
|---|---|
DigiKey Part Number  | 3590S-8-102L-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3590S-8-102L  | 
Description  | POT 1K OHM 2W WIREWOUND LINEAR  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 10 Turns Wirewound 2W Solder Lug  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3590S-8-102L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Resistance (Ohms)  | 1k  | |
Tolerance  | ±5%  | |
Power (Watts)  | 2W  | |
Built in Switch  | None  | |
Number of Turns  | 10.0  | |
Features  | Sealed  | |
Taper  | Linear  | |
Number of Gangs  | 1  | |
Adjustment Type  | User Defined  | |
Temperature Coefficient  | ±50ppm/°C  | |
Rotation  | 3600°  | |
Resistive Material  | Wirewound  | |
Termination Style  | Solder Lug  | |
Actuator Type  | Slotted  | |
Actuator Length  | 0.812" (20.63mm)  | |
Actuator Diameter  | 0.236" (6.00mm)  | |
Bushing Thread  | M9 x 0.375  | |
Mounting Type  | Panel Mount  | |
Size - Body  | Round - 0.875" Dia (22.23mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.94.62400 | kr.9,462.40 | 
| Unit Price without VAT: | kr.94.62400 | 
|---|---|
| Unit Price with VAT: | kr.118.28000 | 














