Direct

3386W-1-500 | |
|---|---|
DigiKey Part Number | 3386W-500-ND |
Manufacturer | |
Manufacturer Product Number | 3386W-1-500 |
Description | TRIMMER 50 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386W-1-500 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386W-1-500LF | Bourns Inc. | 143 | 118-3386W-1-500LF-ND | kr.8.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.10.12055 | kr.2,024.11 |
| Unit Price without VAT: | kr.10.12055 |
|---|---|
| Unit Price with VAT: | kr.12.65069 |


