
3386V-1-504LF | |
|---|---|
DigiKey Part Number | 3386V-1-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386V-1-504LF |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386V-1-504LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.9.15500 | kr.91.55 |
| 25 | kr.8.51080 | kr.212.77 |
| 50 | kr.8.04800 | kr.402.40 |
| 100 | kr.7.60930 | kr.760.93 |
| 300 | kr.6.95880 | kr.2,087.64 |
| 500 | kr.6.67424 | kr.3,337.12 |
| 1.000 | kr.6.30570 | kr.6,305.70 |
| 5.000 | kr.5.52365 | kr.27,618.25 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

