3386P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386R-1-101

DigiKey Part Number
118-3386R-1-101-ND
Manufacturer
Manufacturer Product Number
3386R-1-101
Description
TRIMMER 100 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386R-1-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.11.78200kr.117.82
25kr.10.99520kr.274.88
50kr.10.43200kr.521.60
100kr.9.89440kr.989.44
300kr.9.09503kr.2,728.51
500kr.8.74420kr.4,372.10
1.000kr.8.28851kr.8,288.51
5.000kr.7.31617kr.36,580.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750