Similar
Similar
Similar

3386P-EY5-503 | |
|---|---|
DigiKey Part Number | 3386P-EY5-503-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-EY5-503 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-EY5-503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR50KLF | TT Electronics/BI | 5.935 | 987-1023-ND | kr.10.14000 | Similar |
| 72PMR50KLF | TT Electronics/BI | 0 | 987-1748-ND | kr.11.98000 | Similar |
| 72PR50KLF | TT Electronics/BI | 826 | 987-1146-ND | kr.11.60000 | Similar |
| 82PR50KLF | TT Electronics/BI | 1.486 | 987-1547-ND | kr.9.64000 | Similar |
| M63P503KB40 | Vishay Spectrol | 200 | SP063-50K-ND | kr.43.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.33218 | kr.6,166.09 |
| Unit Price without VAT: | kr.12.33218 |
|---|---|
| Unit Price with VAT: | kr.15.41523 |







