
3386P-EY5-103LF | |
|---|---|
DigiKey Part Number | 3386P-EY5-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-EY5-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.10.94400 | kr.109.44 |
| 25 | kr.10.21680 | kr.255.42 |
| 50 | kr.9.69220 | kr.484.61 |
| 100 | kr.9.19360 | kr.919.36 |
| 300 | kr.8.45140 | kr.2,535.42 |
| 500 | kr.8.12544 | kr.4,062.72 |
| 1.000 | kr.7.70214 | kr.7,702.14 |
| 5.000 | kr.6.79878 | kr.33,993.90 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

