3386P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386P-DF6-102LF

DigiKey Part Number
3386P-DF6-102LF-ND
Manufacturer
Manufacturer Product Number
3386P-DF6-102LF
Description
TRIMMER 1K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386P-DF6-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.99000kr.12.99
10kr.10.94400kr.109.44
25kr.10.21680kr.255.42
50kr.9.69220kr.484.61
100kr.9.19360kr.919.36
300kr.8.45140kr.2,535.42
500kr.8.12544kr.4,062.72
1.000kr.7.70214kr.7,702.14
5.000kr.6.79878kr.33,993.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.99000
Unit Price with VAT:kr.16.23750