
3386P-1-200LF | |
|---|---|
DigiKey Part Number | 3386P-1-200LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-200LF |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-200LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.7.20900 | kr.72.09 |
| 25 | kr.6.70280 | kr.167.57 |
| 50 | kr.6.34000 | kr.317.00 |
| 100 | kr.5.99570 | kr.599.57 |
| 300 | kr.5.48367 | kr.1,645.10 |
| 500 | kr.5.25980 | kr.2,629.90 |
| 1.000 | kr.4.96974 | kr.4,969.74 |
| 5.000 | kr.4.35388 | kr.21,769.40 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

