
3386P-1-102TLF | |
|---|---|
DigiKey Part Number | 3386P-102TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-102TLF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-102TLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Finger Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.11.57700 | kr.115.77 |
| 25 | kr.10.75520 | kr.268.88 |
| 50 | kr.10.17180 | kr.508.59 |
| 100 | kr.9.61590 | kr.961.59 |
| 300 | kr.8.79253 | kr.2,637.76 |
| 500 | kr.8.43258 | kr.4,216.29 |
| 1.000 | kr.7.96646 | kr.7,966.46 |
| 5.000 | kr.6.97775 | kr.34,888.75 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |









