3386M-1-501LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 1.978
Unit Price: kr.1.36000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.0.94411
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.1.56000
Datasheet

Similar


TT Electronics/BI
In Stock: 1.247
Unit Price: kr.1.29000
Datasheet
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386M-1-501LF

DigiKey Part Number
3386M-1-501LF-ND
Manufacturer
Manufacturer Product Number
3386M-1-501LF
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR500LFTT Electronics/BI1.978987-1579-NDkr.1.36000Similar
72PMR500LFTT Electronics/BI0987-1529-NDkr.0.94411Similar
72PR500LFTT Electronics/BI0987-1533-NDkr.1.56000Similar
82PR500LFTT Electronics/BI1.247987-1546-NDkr.1.29000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.6.40180kr.1,280.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.40180
Unit Price with VAT:kr.8.00225