Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386M-1-100LF | |
|---|---|
DigiKey Part Number | 3386M-1-100LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386M-1-100LF |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386F-1-100 | Bourns Inc. | 0 | 3386F-1-100-ND | kr.9.21485 | Parametric Equivalent |
| 3386F-1-100LF | Bourns Inc. | 0 | 3386F-1-100LF-ND | kr.5.84390 | Parametric Equivalent |
| 3386F-1-100T | Bourns Inc. | 0 | 3386F-1-100T-ND | kr.12.93930 | Parametric Equivalent |
| 3386G-1-100 | Bourns Inc. | 0 | 3386G-1-100-ND | kr.10.11580 | Parametric Equivalent |
| 3386G-1-100LF | Bourns Inc. | 0 | 3386G-1-100LF-ND | kr.7.19275 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.6.40180 | kr.1,280.36 |
| Unit Price without VAT: | kr.6.40180 |
|---|---|
| Unit Price with VAT: | kr.8.00225 |



