3386K-1-502LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 91
Unit Price: kr.1.89000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.518
Unit Price: kr.1.19000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.65318
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.35605
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 57
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.23530
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: kr.1.31000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 107
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.716
Unit Price: kr.1.16000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.65318
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 475
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.65318
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 497
Unit Price: kr.1.72000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.23530
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386K-1-502LF

DigiKey Part Number
3386K-1-502LF-ND
Manufacturer
Manufacturer Product Number
3386K-1-502LF
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386K-1-502LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386F-1-502Bourns Inc.91118-3386F-1-502-NDkr.1.89000Parametric Equivalent
3386F-1-502LFBourns Inc.1.5183386F-502LF-NDkr.1.19000Parametric Equivalent
3386F-DF6-502Bourns Inc.03386F-DF6-502-NDkr.1.65318Parametric Equivalent
3386G-1-502Bourns Inc.03386G-1-502-NDkr.1.35605Parametric Equivalent
3386G-1-502LFBourns Inc.573386G-1-502LF-NDkr.1.47000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.7.19275kr.1,438.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.19275
Unit Price with VAT:kr.8.99094