
3386K-1-103LF | |
|---|---|
DigiKey Part Number | 118-3386K-1-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386K-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386K-1-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.82000 | kr.10.82 |
| 10 | kr.9.11400 | kr.91.14 |
| 25 | kr.8.50960 | kr.212.74 |
| 50 | kr.8.07300 | kr.403.65 |
| 100 | kr.7.65820 | kr.765.82 |
| 300 | kr.7.04063 | kr.2,112.19 |
| 500 | kr.6.76940 | kr.3,384.70 |
| 1.000 | kr.6.41702 | kr.6,417.02 |
| 5.000 | kr.5.66487 | kr.28,324.35 |
| Unit Price without VAT: | kr.10.82000 |
|---|---|
| Unit Price with VAT: | kr.13.52500 |

