
3386J-1-102LF | |
|---|---|
DigiKey Part Number | 3386J-1-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386J-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.8.14700 | kr.81.47 |
| 25 | kr.7.57240 | kr.189.31 |
| 50 | kr.7.16300 | kr.358.15 |
| 100 | kr.6.77240 | kr.677.24 |
| 300 | kr.6.19377 | kr.1,858.13 |
| 500 | kr.5.94070 | kr.2,970.35 |
| 1.000 | kr.5.61287 | kr.5,612.87 |
| 5.000 | kr.4.91703 | kr.24,585.15 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

